Part Details for VS-16TTS08STRRPBF by Vishay Semiconductors
Overview of VS-16TTS08STRRPBF by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for VS-16TTS08STRRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-16TTS08STRRPBFCT-ND
|
DigiKey | SCR 800V 16A TO263AB Lead time: 38 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for VS-16TTS08STRRPBF
VS-16TTS08STRRPBF CAD Models
VS-16TTS08STRRPBF Part Data Attributes
|
VS-16TTS08STRRPBF
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-16TTS08STRRPBF
Vishay Semiconductors
THYRISTOR SCR 800V 200A 3PIN D2PAK - Tape and Reel
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 110 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 100 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 10 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 200 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 10000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | SCR |
Alternate Parts for VS-16TTS08STRRPBF
This table gives cross-reference parts and alternative options found for VS-16TTS08STRRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-16TTS08STRRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16TTS08S | Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element | International Rectifier | VS-16TTS08STRRPBF vs 16TTS08S |
16TTS08STRR | Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element | International Rectifier | VS-16TTS08STRRPBF vs 16TTS08STRR |
16TTS08STRLPBF | Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element | International Rectifier | VS-16TTS08STRRPBF vs 16TTS08STRLPBF |
16TTS08STRR | Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AC, SMD-220, D2PAK-3 | Vishay Intertechnologies | VS-16TTS08STRRPBF vs 16TTS08STRR |
16TTS08STRRPBF | Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element | International Rectifier | VS-16TTS08STRRPBF vs 16TTS08STRRPBF |
VS-16TTS08STRR-M3 | Silicon Controlled Rectifier, 16A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-16TTS08STRRPBF vs VS-16TTS08STRR-M3 |
16TTS08STRRPBF | Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AC, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 | Vishay Intertechnologies | VS-16TTS08STRRPBF vs 16TTS08STRRPBF |