Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 500 | Reel |
|
View this part on Newark | 326 | 1 | Bulk |
|
View this part on RS Components | 720 | 5 | Package |
|
View this part on Avnet Asia | 0 | 1 |
|
|
View this part on Avnet Europe | 0 | 500 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn more1,698
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VS-2KBP10
Yes
Active
R-PSIP-W4
unknown
EAR99
Vishay Intertechnologies
2.35
BRIDGE, 4 ELEMENTS
SILICON
BRIDGE RECTIFIER DIODE
R-PSIP-W4
63 A
4
1
4
150 °C
-40 °C
2 A
PLASTIC/EPOXY
RECTANGULAR
IN-LINE
NOT SPECIFIED
1000 V
NO
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn morePart Number | Description | Manufacturer | Compare |
---|---|---|---|
PK60 Diodes | Bridge Rectifier Diode, 1 Phase, 10A, 600V V(RRM), Silicon | EDI Diodes (Electronic Devices Inc) | VS-2KBP10 vs PK60 |
DB1504P Diodes | Bridge Rectifier Diode, Avalanche, 1 Phase, 15A, 400V V(RRM), Silicon | Diotec Electronics Corp | VS-2KBP10 vs DB1504P |
BR256W Diodes | Bridge Rectifier Diode, 25A, 600V V(RRM), | Kuwait Semiconductor Co Ltd | VS-2KBP10 vs BR256W |
MDA106A Diodes | 1A, 600V, SILICON, BRIDGE RECTIFIER DIODE | Motorola Mobility LLC | VS-2KBP10 vs MDA106A |
NTE5310 Diodes | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, | NTE Electronics Inc | VS-2KBP10 vs NTE5310 |
MDA804 Diodes | 3.5A, 400V, SILICON, BRIDGE RECTIFIER DIODE | Motorola Mobility LLC | VS-2KBP10 vs MDA804 |
DBA60B Diodes | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon | SANYO Electric Co Ltd | VS-2KBP10 vs DBA60B |
BP6-01 Diodes | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon | Frontier Electronics Co Ltd | VS-2KBP10 vs BP6-01 |
FWLC1000 Diodes | Bridge Rectifier Diode, 4A, 1000V V(RRM), | Vishay Sprague | VS-2KBP10 vs FWLC1000 |
MSB10 Diodes | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon | Microsemi Corporation | VS-2KBP10 vs MSB10 |