VS-40EPS12PBF
Description: DIODE 40 A, 1200 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, MODIFIED TO-247AC, 2 PIN, Rectifier Diode

Overview of VS-40EPS12PBF by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for VS-40EPS12PBF by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VS-40EPS12PBF by Vishay Semiconductors

VS-40EPS12PBF
Vishay Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
R-PSFM-T2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Application
HIGH VOLTAGE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
475 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
40 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
1200 V
Surface Mount
NO
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. VS-40EPS12PBF
    Vishay Semiconductors
    DIODE 40 A, 1200 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, MODIFIED TO-247AC, 2 PIN, Rectifier Diode
    VS

Alternate Parts for VS-40EPS12PBF

This table gives cross-reference parts and alternative options found for VS-40EPS12PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-40EPS12PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-40EPS12-M3 DIODE 40 A, 1200 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, MODIFIED TO-247AC, 2 PIN, Rectifier Diode Vishay Semiconductors VS-40EPS12PBF vs VS-40EPS12-M3
VS-40EPS12PBF Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, MODIFIED TO-247AC, 2 PIN Vishay Intertechnologies VS-40EPS12PBF vs VS-40EPS12PBF
40EPS12 Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, TO-247AC, MODIFIED TO-247AC, 2 PIN Vishay Semiconductors VS-40EPS12PBF vs 40EPS12
40EPS12PBF Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, LEAD FREE, MODIFIED TO-247AC, 2 PIN International Rectifier VS-40EPS12PBF vs 40EPS12PBF
Part Number Description Manufacturer Compare
40EPS12 Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, TO-247AC, MODIFIED TO-247AC, 2 PIN Vishay Intertechnologies VS-40EPS12PBF vs 40EPS12
40EPF12 Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, MODIFIED TO-247AC, 2 PIN International Rectifier VS-40EPS12PBF vs 40EPF12
DH45-12B Rectifier Diode, 1 Phase, 1 Element, 45A, 1200V V(RRM), Silicon, TO-247, TO-247AD, 2 PIN IXYS Corporation VS-40EPS12PBF vs DH45-12B
VS-40EPS12PBF Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, MODIFIED TO-247AC, 2 PIN Vishay Intertechnologies VS-40EPS12PBF vs VS-40EPS12PBF
40EPF12 Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, MODIFIED TO-247AC, 2 PIN Vishay Semiconductors VS-40EPS12PBF vs 40EPF12
VS-40EPS12-M3 DIODE 40 A, 1200 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, MODIFIED TO-247AC, 2 PIN, Rectifier Diode Vishay Semiconductors VS-40EPS12PBF vs VS-40EPS12-M3
40EPS12PBF Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, LEAD FREE, MODIFIED TO-247AC, 2 PIN International Rectifier VS-40EPS12PBF vs 40EPS12PBF

Related Parts for VS-40EPS12PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-40EPS12PBF by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-40EPS12PBF by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of VS-40EPS12PBF would you like to use for your alert(s)?
  • Please alert me when VS-40EPS12PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-40EPS12PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-40EPS12PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-40EPS12PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-40EPS12PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-40EPS12PBF by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: