Part Details for VS-60APU02PBF by Vishay Semiconductors
Results Overview of VS-60APU02PBF by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-60APU02PBF Information
VS-60APU02PBF by Vishay Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: VS-60APU02PBF by Vishay Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VS-60APU02PBF
VS-60APU02PBF Part Data Attributes
|
|
VS-60APU02PBF
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-60APU02PBF
Vishay Semiconductors
DIODE 60 A, 200 V, SILICON, RECTIFIER DIODE, TO-247AC, ROHS COMPLIANT PACKAGE-3, Rectifier Diode
|
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
| Part Package Code | TO-247AC | |
| Package Description | R-PSFM-T3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | ULTRA FAST SOFT RECOVERY | |
| Case Connection | CATHODE | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | RECTIFIER DIODE | |
| Forward Voltage-Max (VF) | 0.88 V | |
| JEDEC-95 Code | TO-247AC | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 800 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 60 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | FLANGE MOUNT | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Current-Max | 50 µA | |
| Reverse Recovery Time-Max | 0.035 µs | |
| Surface Mount | NO | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Position | SINGLE |
Alternate Parts for VS-60APU02PBF
This table gives cross-reference parts and alternative options found for VS-60APU02PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-60APU02PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VS-60APU02-N3 | Vishay Intertechnologies | $4.3027 | Rectifier Diode, 1 Phase, 1 Element, 60A, 200V V(RRM), Silicon, TO-247AC, | VS-60APU02PBF vs VS-60APU02-N3 |
| VS-60APF02-M3 | Vishay Intertechnologies | $7.1507 | Rectifier Diode, 1 Phase, 1 Element, 60A, 200V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | VS-60APU02PBF vs VS-60APF02-M3 |
| VS-60APF02PBF | Vishay Semiconductors | Check for Price | DIODE RECTIFIER DIODE, Rectifier Diode | VS-60APU02PBF vs VS-60APF02PBF |
| VS-60APF02-M3 | Vishay Semiconductors | Check for Price | DIODE RECTIFIER DIODE, Rectifier Diode | VS-60APU02PBF vs VS-60APF02-M3 |
| BYT60-200 | STMicroelectronics | Check for Price | 60A, 200V, SILICON, RECTIFIER DIODE | VS-60APU02PBF vs BYT60-200 |
VS-60APU02PBF Frequently Asked Questions (FAQ)
-
The recommended storage temperature for VS-60APU02PBF is -40°C to 125°C.
-
Yes, the VS-60APU02PBF is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The maximum operating voltage for VS-60APU02PBF is 60V.
-
Yes, the VS-60APU02PBF is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
-
To prevent electrostatic discharge (ESD) damage, handle the VS-60APU02PBF with ESD-protective equipment, such as wrist straps and mats, and follow proper ESD handling procedures.