Part Details for VS-705-ECE-KAAN-622M080000 by Vectron International
Overview of VS-705-ECE-KAAN-622M080000 by Vectron International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VS-705-ECE-KAAN-622M080000
VS-705-ECE-KAAN-622M080000 CAD Models
VS-705-ECE-KAAN-622M080000 Part Data Attributes
|
VS-705-ECE-KAAN-622M080000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VS-705-ECE-KAAN-622M080000
Vectron International
SAW Oscillator, 120MHz Min, 622.08MHz Max, ROHS COMPLIANT, LEADLESS, HERMETICALLY SEALED PACKGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vectron | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 0.25 ns | |
Frequency Deviation/Pullability | 50 ppm | |
JESD-609 Code | e4 | |
Linearity | 7% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 622.08 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Compatibility | LVPECL | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.49mm x 5.08mm x 2.49mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.25 ns | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |