Trigger Devices
VS-70TPS16PBF
Description: SCR PHSE CTRL 75A 1600V SUPER247

Overview of VS-70TPS16PBF by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Robotics and Drones

CAD Models for VS-70TPS16PBF by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VS-70TPS16PBF by Vishay Semiconductors

VS-70TPS16PBF
Vishay Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
TO-247
Package Description
IN-LINE, R-PSIP-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
Vishay
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
500 V/us
DC Gate Trigger Current-Max
100 mA
DC Gate Trigger Voltage-Max
1.8 V
Holding Current-Max
200 mA
JESD-30 Code
R-PSIP-T3
JESD-609 Code
e3
Leakage Current-Max
15 mA
Non-Repetitive Pk On-state Cur
1400 A
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
RMS On-state Current-Max
75 A
Repetitive Peak Off-state Voltage
1600 V
Repetitive Peak Reverse Voltage
1600 V
Surface Mount
NO
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
SCR
Want to compare parts?
  1. VS-70TPS16PBF
    Vishay Semiconductors
    SCR PHSE CTRL 75A 1600V SUPER247
    VS

Related Parts for VS-70TPS16PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-70TPS16PBF by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-70TPS16PBF by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of VS-70TPS16PBF would you like to use for your alert(s)?
  • Please alert me when VS-70TPS16PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-70TPS16PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-70TPS16PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-70TPS16PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-70TPS16PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-70TPS16PBF by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: