Part Details for VS-AVT-C08-L10 by Panduit Corp
Results Overview of VS-AVT-C08-L10 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-AVT-C08-L10 Information
VS-AVT-C08-L10 by Panduit Corp is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for VS-AVT-C08-L10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
30AC7750
|
Newark | Absence Of Voltage Tester, 600V, 8 , Voltage Measuring Range Ac:600V, Meter Display Type:-, Operating Temperature Min:0°C, Operating Temperature Max:60°C, Product Range:Verisafe Series, Plug Type:- Rohs Compliant: Yes |Panduit VS-AVT-C08-L10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$597.0600 / $634.6200 | Buy Now |
|
DISTI #
30AC7750
|
Avnet Americas | - Bulk (Alt: 30AC7750) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 113 Partner Stock |
|
$597.0600 / $634.6200 | Buy Now |
|
DISTI #
VS-AVT-C08-L10
|
Avnet Americas | - Bulk (Alt: VS-AVT-C08-L10) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$514.3973 | Buy Now |
|
DISTI #
71021048
|
RS | TESTER, ABSENCE OF VOLTAGE,8FT. SYSTEM CABLE,10FT. SENSOR LEADS, VERISAFE SERIES Min Qty: 1 Package Multiple: 1 Container: Bulk | 103 |
|
$541.9300 / $570.4600 | Buy Now |
|
DISTI #
PANVS-AVT-C08-L10
|
Heilind Electronics | VERI-SAFE VOLTAGE TESTER 8 FT SYSTEM CABLE | Americas - 124 in Stock309 On Order |
|
$500.6800 / $557.9006 | Buy Now |
|
DISTI #
000000000005619887
|
Sager | Component Testers ABSENCE OF VOLTAGE TESTER 8FT CBL Min Qty: 1 | 227 |
|
$447.0400 / $469.3900 | Buy Now |