Part Details for VS-SCRJ-POF-FA-IP67 by Phoenix Contact
Overview of VS-SCRJ-POF-FA-IP67 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-SCRJ-POF-FA-IP67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SC-RJ fiber optic connector - IP67 - duplex - with fast connection technology - for polymer fiber 980/1000 µm - for individual wire diameter 2.2 mm - for cable cross section 5.0 mm ... 8.5 mm RoHS: Compliant | 0 |
|
$49.2000 / $62.5000 | Buy Now |
|
Master Electronics | SC-RJ fiber optic connector - IP67 - duplex - with fast connection technology - for polymer fiber 980/1000 µm - for individual wire diameter 2.2 mm - for cable cross section 5.0 mm ... 8.5 mm RoHS: Compliant | 0 |
|
$49.2000 / $62.5000 | Buy Now |
Part Details for VS-SCRJ-POF-FA-IP67
VS-SCRJ-POF-FA-IP67 CAD Models
VS-SCRJ-POF-FA-IP67 Part Data Attributes
|
VS-SCRJ-POF-FA-IP67
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
VS-SCRJ-POF-FA-IP67
Phoenix Contact
Fiber Optic Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |