Part Details for VS-SD300C20C by Vishay Intertechnologies
Results Overview of VS-SD300C20C by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-SD300C20C Information
VS-SD300C20C by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-SD300C20C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
07B3110
|
Newark | Standard Diode, 650A, 2Kv, Do-200Aa, Repetitive Peak Reverse Voltage:2Kv, Average Forward Current:650A, Diode Configuration:Single, Forward Voltage Max:2.08V, Reverse Recovery Time:-, Forward Surge Current:5.33Ka, No. Of Pins:2 Pin Rohs Compliant: Yes |Vishay VS-SD300C20C RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.6600 / $66.1800 | Buy Now |
|
DISTI #
VS-SD300C20C
|
Avnet Americas | - Bulk (Alt: VS-SD300C20C) COO: Hong Kong RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$53.7120 / $54.8310 | Buy Now |
|
DISTI #
VS-SD300C20C
|
TME | Diode: hockey-puck rectifying, 2kV, 650A, 1150A, A-PUK,DO200AA Min Qty: 1 | 0 |
|
$54.9700 / $74.2600 | RFQ |
US Tariff Estimator: VS-SD300C20C by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VS-SD300C20C
VS-SD300C20C Part Data Attributes
|
|
VS-SD300C20C
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-SD300C20C
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 650A, 2000V V(RRM), Silicon, DO-200AA,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | High Voltage High Power | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 2.08 V | |
| JEDEC-95 Code | DO-200AA | |
| JESD-30 Code | O-CEDB-N2 | |
| Non-rep Pk Forward Current-Max | 6335 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 180 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 650 A | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Shape | Round | |
| Package Style | Disk Button | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Rep Pk Reverse Voltage-Max | 2000 V | |
| Reverse Current-Max | 15000 µA | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Position | End | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |