-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C2169
|
Newark | Ac/Dc Power Supply, Ite, 24Vdc, 700Ma, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):16.8W, Input Voltage Vac:85V Ac To 132V Ac, Output Voltage - Output 2:-Rohs Compliant: Yes |Tdk-Lambda VS15C-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6900 / $36.9300 | Buy Now |
DISTI #
285-VS15C-24-ND
|
DigiKey | AC/DC CONVERTER 24V 15W Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Limited Supply - Call |
|
$40.6200 | Buy Now |
DISTI #
967-VS15C-24
|
Mouser Electronics | Switching Power Supplies 15W 24V 0.7A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70564456
|
RS | Power Supply, AC-DC, 15W15W85132VAC24V,0.7A | TDK-Lambda VS15C-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$29.8100 / $33.0800 | RFQ |
DISTI #
000000000005401210
|
Sager | Switching Power Supplies 15W 24V 0.7A Min Qty: 1 | 0 |
|
$27.6900 / $36.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS15C-24
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
VS15C-24
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |