Part Details for VSC851-FX by Vitesse Semiconductor Corporation
Overview of VSC851-FX by Vitesse Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VSC851-FX
VSC851-FX CAD Models
VSC851-FX Part Data Attributes
|
VSC851-FX
Vitesse Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC851-FX
Vitesse Semiconductor Corporation
Digital Time Switch, CQFP256, LDCC-256
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VITESSE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | HQFF, | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-CQFP-F256 | |
Length | 37.08 mm | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | COMMERCIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 37.08 mm |
Alternate Parts for VSC851-FX
This table gives cross-reference parts and alternative options found for VSC851-FX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC851-FX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL50018GAC | Digital Time Switch, PBGA256, 17 X 17 MM, 1.61 MM HEIGHT, PLASTIC, MS-034, BGA-256 | Microsemi Corporation | VSC851-FX vs ZL50018GAC |
ZL50020GAC | Digital Time Switch, CMOS, PBGA256, 17 X 17 MM, 1.61 MM HEIGHT, PLASTIC, MS-034, BGA-256 | Microsemi Corporation | VSC851-FX vs ZL50020GAC |
ZL50016QCC | Digital Time Switch, PQFP256, 28 X 28 MM, 1.40 MM HEIGHT, MS-026BJC, LQFP-256 | Microsemi Corporation | VSC851-FX vs ZL50016QCC |
ZL50031QEG1 | Digital Time Switch, PQFP256, 28 X 28 MM, 3.37 MM HEIGHT, LEAD FREE, MS-029, MQFP-256 | Microsemi Corporation | VSC851-FX vs ZL50031QEG1 |
ZL50018QCG1 | Digital Time Switch, PQFP256, 28 X 28 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BJC, LQFP-256 | Microsemi Corporation | VSC851-FX vs ZL50018QCG1 |
ZL50020QCG1 | Digital Time Switch, PQFP256 | Microchip Technology Inc | VSC851-FX vs ZL50020QCG1 |
ZL50022QCG1 | Digital Time Switch, PQFP256 | Microchip Technology Inc | VSC851-FX vs ZL50022QCG1 |
ZL50060GAG2 | Digital Time Switch, PBGA256, 17 X 17 MM, 1.61 MM HEIGHT, MS-034, LEAD FREE, BGA-256 | Microsemi Corporation | VSC851-FX vs ZL50060GAG2 |
ZL50015QCG1 | Digital Time Switch, PQFP256 | Microchip Technology Inc | VSC851-FX vs ZL50015QCG1 |
ZL50058GAC | Digital Time Switch, PBGA256, 17 X 17 MM, 1.61 MM HEIGH, 1 MM PITCH, PLASTIC, MS-034, BGA-256 | Microsemi Corporation | VSC851-FX vs ZL50058GAC |