Part Details for VSC8514XMK-11 by Microchip Technology Inc
Overview of VSC8514XMK-11 by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSC8514XMK-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6747
|
Newark | 4 Port Gbe Cu Phy With Qgmii And No Synce 138 Vqfn 12X12X0.85Mm Tray Rohs Compliant: Yes |Microchip VSC8514XMK-11 Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0800 | Buy Now |
DISTI #
VSC8514XMK-11-ND
|
DigiKey | IC TELECOM INTERFACE 138QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
2677 In Stock |
|
$6.4500 / $8.0100 | Buy Now |
DISTI #
VSC8514XMK-11
|
Avnet Americas | Ethernet PHY, 0.95 V to 1.05 V, 138 Pins, VQFN-EP - Trays (Alt: VSC8514XMK-11) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 98 |
|
$5.7302 / $6.0707 | Buy Now |
DISTI #
494-VSC8514XMK-11
|
Mouser Electronics | Ethernet ICs 4 Port GbE Cu PHY with QGMII and No SyncE | 411 |
|
$6.2900 / $7.1500 | Buy Now |
DISTI #
VSC8514XMK-11
|
Microchip Technology Inc | 4 Port GbE Cu PHY with QGMII and No SyncE, Projected EOL: 2044-10-19 RoHS: Compliant pbFree: Yes | 167656 |
|
$5.3300 / $8.0100 | Buy Now |
|
Future Electronics | VSC8514 Series 2.5 V Surface Mount Quad Port Gigabit Copper EEE PHY - QFN-138 RoHS: Compliant pbFree: Yes Min Qty: 152 Package Multiple: 152 Lead time: 4 Weeks Container: Tray | 4256Tray |
|
$6.5300 | Buy Now |
|
Onlinecomponents.com | PHY 1-CH 10Mbps/100Mbps/1Gbps 3.3V 138-Pin QFN Tray RoHS: Compliant |
1130 In Stock 171456 Factory Stock |
|
$6.1200 / $7.5700 | Buy Now |
|
Quest Components | 1216 |
|
$10.4312 / $15.6467 | Buy Now | |
|
Ameya Holding Limited | VSC8514 Series 2.5 V Surface Mount Quad Port Gigabit Copper EEE PHY - QFN-138 | 172824 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 152 Package Multiple: 152 | 0 |
|
$6.2900 / $7.5900 | Buy Now |
Part Details for VSC8514XMK-11
VSC8514XMK-11 CAD Models
VSC8514XMK-11 Part Data Attributes
|
VSC8514XMK-11
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC8514XMK-11
Microchip Technology Inc
Ethernet Transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-PBCC-N138 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 138 | |
Number of Transceivers | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC135,.47SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Seated Height-Max | 0.85 mm | |
Supply Current-Max | 605 mA | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm |
Alternate Parts for VSC8514XMK-11
This table gives cross-reference parts and alternative options found for VSC8514XMK-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC8514XMK-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ9031RNXCC | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | VSC8514XMK-11 vs KSZ9031RNXCC |
VSC8531XMW-05 | Ethernet Transceiver | Microchip Technology Inc | VSC8514XMK-11 vs VSC8531XMW-05 |
ET1011-68M-D | Ethernet Transceiver, CMOS, MLCC-68 | LSI Corporation | VSC8514XMK-11 vs ET1011-68M-D |
KSZ9031RNXIC | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | VSC8514XMK-11 vs KSZ9031RNXIC |
KSZ9031RNXIA-TR | DATACOM, ETHERNET TRANSCEIVER, QCC48 | Microchip Technology Inc | VSC8514XMK-11 vs KSZ9031RNXIA-TR |
WG82578DMSLGY6 | Ethernet Transceiver, 1-Trnsvr, 6 X 6 MM, 0.85 MM HEIGHT, 0.40 MM PITCH, HALOGEN AND LEAD FREE, MO-220, QFN-48 | Intel Corporation | VSC8514XMK-11 vs WG82578DMSLGY6 |
AQR107-B0-EG-Y | Ethernet Transceiver, CMOS, PBGA104, FCCSP-104 | Marvell Technology Group Ltd | VSC8514XMK-11 vs AQR107-B0-EG-Y |
KSZ9031RNXUB-TRVAO | Ethernet Transceiver | Microchip Technology Inc | VSC8514XMK-11 vs KSZ9031RNXUB-TRVAO |
VSC8514XMK-14 | Ethernet Transceiver, PBCC138, QFN-138 | Microsemi Corporation | VSC8514XMK-11 vs VSC8514XMK-14 |
88E3016-A0-NNC1C000 | Ethernet Transceiver, CMOS, 9 X 9 MM, ROHS COMPLIANT, QFN-64 | Marvell Technology Group Ltd | VSC8514XMK-11 vs 88E3016-A0-NNC1C000 |