Part Details for VSC8514XMK by Microsemi Corporation
Overview of VSC8514XMK by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VSC8514XMK
VSC8514XMK CAD Models
VSC8514XMK Part Data Attributes
|
VSC8514XMK
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC8514XMK
Microsemi Corporation
Ethernet Transceiver,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | QFN-138 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
JESD-30 Code | S-PBCC-B138 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 138 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVBCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Width | 12 mm |
Alternate Parts for VSC8514XMK
This table gives cross-reference parts and alternative options found for VSC8514XMK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC8514XMK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC8522XJQ-02 | Ethernet Transceiver | Microchip Technology Inc | VSC8514XMK vs VSC8522XJQ-02 |
VSC8574XKS-05 | Ethernet Transceiver, PBGA256, BGA-256 | Microsemi Corporation | VSC8514XMK vs VSC8574XKS-05 |
VSC8489YJU-01 | Ethernet Transceiver, PBGA196 | Microchip Technology Inc | VSC8514XMK vs VSC8489YJU-01 |
VSC8531XMW-04 | Ethernet Transceiver | Microchip Technology Inc | VSC8514XMK vs VSC8531XMW-04 |
VSC8514XMK-03 | Ethernet Transceiver | Microchip Technology Inc | VSC8514XMK vs VSC8514XMK-03 |
VSC8489YJU-16 | 1 Port 10GbE XFI/SFI to (R)XAUI PHY with Premium IEEE 1588 (Ind. Temp) | Microchip Technology Inc | VSC8514XMK vs VSC8489YJU-16 |
BCM53106SIFBG | Ethernet Transceiver, | Broadcom Limited | VSC8514XMK vs BCM53106SIFBG |
IP101GRI | Ethernet Transceiver, CMOS, LEAD FREE, QFN-32 | IC Plus Corp | VSC8514XMK vs IP101GRI |
KSZ9031RNXUB-TRVAO | Ethernet Transceiver | Microchip Technology Inc | VSC8514XMK vs KSZ9031RNXUB-TRVAO |
VSC8514XMK | Ethernet Transceiver | Microchip Technology Inc | VSC8514XMK vs VSC8514XMK |