Part Details for VSC870TX2 by Microsemi Corporation
Overview of VSC870TX2 by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VSC870TX2
VSC870TX2 CAD Models
VSC870TX2 Part Data Attributes
|
VSC870TX2
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC870TX2
Microsemi Corporation
Line Transceiver, 1 Func, 32 Driver, 32 Rcvr, PBGA192, BGA-192
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 32 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | S-PBGA-B192 | |
Length | 21 mm | |
Number of Functions | 1 | |
Number of Terminals | 192 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 32 | |
Seated Height-Max | 1.95 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm |
Alternate Parts for VSC870TX2
This table gives cross-reference parts and alternative options found for VSC870TX2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC870TX2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC870TX | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PBGA192, BGA-192 | Vitesse Semiconductor Corporation | VSC870TX2 vs VSC870TX |
VSC870 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PBGA192, BGA-192 | Vitesse Semiconductor Corporation | VSC870TX2 vs VSC870 |
VSC870TX2 | Line Transceiver, 1 Func, 32 Driver, 32 Rcvr, PBGA192, BGA-192 | Vitesse Semiconductor Corporation | VSC870TX2 vs VSC870TX2 |