There are no models available for this part yet.
Overview of VSKT250-12PBF by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1004CZ-1.2#PBF | Analog Devices | uP V Ref | |
LT1034CS8-1.2#PBF | Analog Devices | uP 2x Ref | |
LT1109ACN8-12#PBF | Analog Devices | uP DC/DC Conv Flash Memory VPP |
Price & Stock for VSKT250-12PBF by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VS-VSKT250-12PBF
|
Avnet Americas | Thyristor SCR Module 1.2KV 8.9KA 7-Pin MAGN-A-PAK - Bulk (Alt: VS-VSKT250-12PBF) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$162.8275 / $183.6694 | Buy Now | |
DISTI #
VS-VSKT250-12PBF
|
Avnet Americas | Thyristor SCR Module 1.2KV 8.9KA 7-Pin MAGN-A-PAK - Tape and Reel (Alt: VS-VSKT250-12PBF) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$155.9888 | Buy Now |
CAD Models for VSKT250-12PBF by Vishay Intertechnologies
Part Data Attributes for VSKT250-12PBF by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
FLANGE MOUNT, R-PUFM-X7
|
Pin Count
|
7
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Samacsys Manufacturer
|
Vishay
|
Case Connection
|
ISOLATED
|
Configuration
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
DC Gate Trigger Current-Max
|
200 mA
|
DC Gate Trigger Voltage-Max
|
2 V
|
Desc. of Quick-Connects
|
2G-2GR
|
Desc. of Screw Terminals
|
A-K-AK
|
Holding Current-Max
|
500 mA
|
JESD-30 Code
|
R-PUFM-X7
|
Leakage Current-Max
|
50 mA
|
Non-Repetitive Pk On-state Cur
|
7500 A
|
Number of Elements
|
2
|
Number of Terminals
|
7
|
On-state Current-Max
|
250000 A
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
555 A
|
Repetitive Peak Off-state Voltage
|
1200 V
|
Repetitive Peak Reverse Voltage
|
1200 V
|
Surface Mount
|
NO
|
Terminal Finish
|
NICKEL
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Trigger Device Type
|
SCR
|
Alternate Parts for VSKT250-12PBF
This table gives cross-reference parts and alternative options found for VSKT250-12PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSKT250-12PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ED431221 | Silicon Controlled Rectifier, 330A I(T)RMS, 210000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, POW-R-BLOK-7 | Powerex Power Semiconductors | VSKT250-12PBF vs ED431221 |
IRKT250-12 | Silicon Controlled Rectifier, 555A I(T)RMS, 250000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, POWER, MAGN-A-PAK-7 | International Rectifier | VSKT250-12PBF vs IRKT250-12 |
IRKT250-12N | Silicon Controlled Rectifier, 555A I(T)RMS, 250000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, POWER, MAGN-A-PAK-7 | International Rectifier | VSKT250-12PBF vs IRKT250-12N |
IRKT170-12 | Silicon Controlled Rectifier, 377A I(T)RMS, 170000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, POWER, MAGN-A-PAK-7 | International Rectifier | VSKT250-12PBF vs IRKT170-12 |
IRKT230-12 | Silicon Controlled Rectifier, 510A I(T)RMS, 230000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, POWER, MAGN-A-PAK-7 | International Rectifier | VSKT250-12PBF vs IRKT230-12 |
ED431225 | Silicon Controlled Rectifier, 393A I(T)RMS, 250000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, POW-R-BLOK-7 | Powerex Power Semiconductors | VSKT250-12PBF vs ED431225 |