-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_09168893
|
Arrow Electronics | Infrared Emitter 940nm 5100mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2229 | Americas - 3973 |
|
$0.4575 / $1.4490 | Buy Now |
DISTI #
V99:2348_09168893
|
Arrow Electronics | Infrared Emitter 940nm 5100mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2229 | Americas - 890 |
|
$0.4965 / $0.8467 | Buy Now |
DISTI #
63365205
|
Verical | Infrared Emitter 940nm 5100mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk Min Qty: 13 Package Multiple: 1 Date Code: 2229 | Americas - 3973 |
|
$0.4575 / $0.9041 | Buy Now |
DISTI #
62837628
|
Verical | Infrared Emitter 940nm 5100mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk Min Qty: 12 Package Multiple: 1 Date Code: 2229 | Americas - 890 |
|
$0.4965 / $0.6779 | Buy Now |
DISTI #
VSLY5940
|
Avnet Americas | LED IrLED 55mW 940nm Standard LED 2-Pin T-1 3/4 T/R - Tape and Reel (Alt: VSLY5940) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6801 | Buy Now |
DISTI #
72Y6513
|
Newark | Infrared Emitter, 100 Ma, 10 Ns, 10 Ns, 6 , 1.9 V, -40 C Rohs Compliant: Yes |Vishay VSLY5940 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6580 / $1.4700 | Buy Now |
|
Future Electronics | VSLY5940 Series Ø 5 mm ±3° 940 nm 600 mw/sr Infrared Emitting Diode - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 3950Bulk |
|
$0.4600 / $0.5500 | Buy Now |
DISTI #
78-VSLY5940
|
Mouser Electronics | Infrared Emitters - High Power 940nm,T-1.75 600mW/sr,+/-3deg. RoHS: Compliant | 4788 |
|
$0.4800 / $1.4900 | Buy Now |
DISTI #
VSLY5940
|
TTI | Infrared Emitters - High Power 940nm,T-1.75 600mW/sr,+/-3deg. RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.4690 / $0.4780 | Buy Now |
DISTI #
VSLY5940
|
TME | IR transmitter, 5mm, T-1 3/4, 940nm, transparent, 55mW, 3°, THT Min Qty: 1 | 0 |
|
$0.5410 / $1.1910 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSLY5940
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSLY5940
Vishay Intertechnologies
Infrared LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.9 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 55 mW | |
Packing Method | BULK | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Spectral Bandwidth | 35 m | |
Surface Mount | NO | |
Viewing Angle | 6 deg |