-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 1.8mm, 1-Element, 850nm, GREEN, PLASTIC, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_03238385
|
Arrow Electronics | Infrared Emitter 850nm 1000mW/sr Circular Top Mount 2-Pin SMD T/R Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks Date Code: 2408 | Europe - 12000 |
|
$0.2768 / $0.2838 | Buy Now |
DISTI #
V72:2272_09169185
|
Arrow Electronics | Infrared Emitter 850nm 1000mW/sr Circular Top Mount 2-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2241 Container: Cut Strips | Americas - 1007 |
|
$0.2846 / $0.3568 | Buy Now |
DISTI #
V36:1790_09169185
|
Arrow Electronics | Infrared Emitter 850nm 1000mW/sr Circular Top Mount 2-Pin SMD T/R Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks | Americas - 0 |
|
$0.2581 / $0.2618 | RFQ |
DISTI #
18942762
|
Verical | Infrared Emitter 850nm 1000mW/sr Circular Top Mount 2-Pin SMD T/R Min Qty: 6000 Package Multiple: 6000 | Americas - 12000 |
|
$0.2824 / $0.2884 | Buy Now |
DISTI #
77685734
|
Verical | Infrared Emitter 850nm 1000mW/sr Circular Top Mount 2-Pin SMD T/R Min Qty: 6000 Package Multiple: 6000 Date Code: 2404 | Americas - 6000 |
|
$0.3354 | Buy Now |
DISTI #
69675119
|
Verical | Infrared Emitter 850nm 1000mW/sr Circular Top Mount 2-Pin SMD T/R Min Qty: 21 Package Multiple: 1 Date Code: 2241 | Americas - 1007 |
|
$0.2846 / $0.3139 | Buy Now |
DISTI #
82AC0568
|
Newark | Ir Emit Hpower Hspeed 850Nm Smd Gullw Rohs Compliant: No |Vishay VSMY2850G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.3060 | Buy Now |
DISTI #
37T9029
|
Newark | Ir Emitter, 1.9V, 850Nm, Smd-2, Viewing Angle:10°, Diode Case Style:-, Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.9V, Rise Time:10Ns, Fall Time Tf:10Ns, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Vishay VSMY2850G Min Qty: 1 Package Multiple: 6000 Date Code: 0 Container: SPOOL | 17698 |
|
$0.4040 / $1.0100 | Buy Now |
DISTI #
782-VSMY2850G
|
Mouser Electronics | Infrared Emitters SurflightVCSEL 850nm 100mW/sr, +/-10deg. RoHS: Compliant | 28410 |
|
$0.2830 / $0.8500 | Buy Now |
|
Quest Components | INFRARED LED, 1.8MM, 1-ELEMENT, 850NM | 4024 |
|
$0.3500 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSMY2850G
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSMY2850G
Vishay Intertechnologies
Infrared LED, 1.8mm, 1-Element, 850nm, GREEN, PLASTIC, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.9 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 55 mW | |
Peak Wavelength | 850 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 1.8 mm | |
Spectral Bandwidth | 30 m | |
Surface Mount | YES | |
Viewing Angle | 20 deg |