Part Details for VSMY2853SL by Vishay Intertechnologies
Overview of VSMY2853SL by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for VSMY2853SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6540
|
Newark | Infrared Emitter, 100 Ma, 10 Ns, 10 Ns, 56 , 1.9 V, -40 C Rohs Compliant: Yes |Vishay VSMY2853SL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5207 |
|
$0.4070 / $0.8530 | Buy Now |
DISTI #
VSMY2853SL
|
Avnet Americas | IrLED High Power High Speed 850nm SMD SL-E3 - Tape and Reel (Alt: VSMY2853SL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3990 | Buy Now |
DISTI #
78-VSMY2853SL
|
Mouser Electronics | Infrared Emitters - High Power SurflightVCSEL 850nm 35mW/sr, +/-28deg. RoHS: Compliant | 11216 |
|
$0.2880 / $0.9000 | Buy Now |
|
Future Electronics | 850 nm 100 mA ±28° Right Angle Surface Mount High Speed Infrared Emitting Diode RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 10Cut Tape/Mini-Reel |
|
$0.4950 / $0.7500 | Buy Now |
|
Future Electronics | 850 nm 100 mA ±28° Right Angle Surface Mount High Speed Infrared Emitting Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2750 / $0.2950 | Buy Now |
|
Quest Components | 64 |
|
$1.9206 / $3.4920 | Buy Now | |
DISTI #
VSMY2853SL
|
TTI | Infrared Emitters - High Power SurflightVCSEL 850nm 35mW/sr, +/-28deg. RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 18000 In Stock |
|
$0.2910 / $0.2970 | Buy Now |
DISTI #
VSMY2853SL
|
Avnet Americas | IrLED High Power High Speed 850nm SMD SL-E3 - Tape and Reel (Alt: VSMY2853SL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3990 | Buy Now |
DISTI #
VSMY2853SL
|
TME | IR transmitter, 850nm, transparent, 190mW, 28°, SMD Min Qty: 1 | 639 |
|
$0.4110 / $1.0980 | Buy Now |
DISTI #
VSMY2853SL
|
Avnet Americas | IrLED High Power High Speed 850nm SMD SL-E3 - Tape and Reel (Alt: VSMY2853SL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3990 | Buy Now |
Part Details for VSMY2853SL
VSMY2853SL CAD Models
VSMY2853SL Part Data Attributes
|
VSMY2853SL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSMY2853SL
Vishay Intertechnologies
Infrared LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.9 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 55 mW | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 850 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 1.8 mm | |
Spectral Bandwidth | 30 m | |
Surface Mount | YES | |
Viewing Angle | 56 deg |