There are no models available for this part yet.
Overview of VSS8D2M10-M3/I by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VSS8D2M10-M3/I by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AJ3299
|
Newark | 2A, 100V, Slimsmaw Trench Sky Rect. Rohs Compliant: Yes |Vishay VSS8D2M10-M3/I RoHS: Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 | Buy Now | |
DISTI #
VSS8D2M10-M3/I
|
Avnet Americas | 2A, 100V, SLIMSMAW TRENCH SKY RECT. (Alt: VSS8D2M10-M3/I) Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0810 | Buy Now | |
DISTI #
78-VSS8D2M10-M3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A, 100V, SLIMSMAW TRENCH SKY RoHS: Compliant | 13855 |
|
$0.1050 / $0.4100 | Buy Now | |
DISTI #
VSS8D2M10-M3/I
|
TTI | Schottky Diodes & Rectifiers 2A, 100V, SLIMSMAW TRENCH SKY RoHS: Compliant pbFree: Pb-Free Min Qty: 14000 Package Multiple: 14000 Container: Reel | Americas - 0 |
|
$0.0860 / $0.0940 | Buy Now | |
DISTI #
VSS8D2M10-M3/I
|
EBV Elektronik | Trench MOS Barrier Schottky Rectifier 100V 2A 2-Pin DO-221AD T/R (Alt: VSS8D2M10-M3/I) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for VSS8D2M10-M3/I by Vishay Intertechnologies
Part Data Attributes for VSS8D2M10-M3/I by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMAW, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
8 Weeks
|
Date Of Intro
|
2019-02-05
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.74 V
|
JEDEC-95 Code
|
DO-221AD
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
150 µA
|
Reverse Test Voltage
|
100 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for VSS8D2M10-M3/I
This table gives cross-reference parts and alternative options found for VSS8D2M10-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSS8D2M10-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS210LRHG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | VSS8D2M10-M3/I vs SS210LRHG |
FS210WHE3TRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Fagor Electrónica | VSS8D2M10-M3/I vs FS210WHE3TRTB |
ES2BAF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | VSS8D2M10-M3/I vs ES2BAF5 |
SS210AF6 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | VSS8D2M10-M3/I vs SS210AF6 |
FR202W-W | Rectifier Diode, | Rectron Semiconductor | VSS8D2M10-M3/I vs FR202W-W |
SS210FL-TP | Rectifier Diode, | Micro Commercial Components | VSS8D2M10-M3/I vs SS210FL-TP |
ER2B-L-TP | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB-2 | Micro Commercial Components | VSS8D2M10-M3/I vs ER2B-L-TP |
ES2BAF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | VSS8D2M10-M3/I vs ES2BAF2 |
F2BFF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | VSS8D2M10-M3/I vs F2BFF3 |
US2BB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | VSS8D2M10-M3/I vs US2BB-HF |