Part Details for VSW2-50DR by Mini-Circuits
Overview of VSW2-50DR by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VSW2-50DR
VSW2-50DR CAD Models
VSW2-50DR Part Data Attributes
|
VSW2-50DR
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
VSW2-50DR
Mini-Circuits
SPDT, 5000MHz Max, 1 Func, 2.1dB Insertion Loss-Max, GAAS,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | QFL20,.3SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 20 dBm | |
Insertion Loss-Max | 2.1 dB | |
Isolation-Min | 22 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
On Time-Nom | 0.003 µs | |
Operating Frequency-Max | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | QFL20,.3SQ | |
Port Termination | REFLECTIVE | |
Power Supplies | +-5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 2 |