VT162244BDGG-T
Description: IC LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver

Overview of VT162244BDGG-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for VT162244BDGG-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VT162244BDGG-T by NXP Semiconductors

VT162244BDGG-T
NXP Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
TSSOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LVT
JESD-30 Code
R-PDSO-G48
Length
12.5 mm
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. VT162244BDGG-T
    NXP Semiconductors
    IC LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver
    VS

Alternate Parts for VT162244BDGG-T

This table gives cross-reference parts and alternative options found for VT162244BDGG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VT162244BDGG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVT162244DGG LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 Texas Instruments VT162244BDGG-T vs SN74LVT162244DGG
74LVTH162244MTDX Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation VT162244BDGG-T vs 74LVTH162244MTDX
935204090118 IC LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors VT162244BDGG-T vs 935204090118
74LVT162244MTD LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Rochester Electronics LLC VT162244BDGG-T vs 74LVT162244MTD
74LVT162244MTDX_NL Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation VT162244BDGG-T vs 74LVT162244MTDX_NL
CLVTH162244IDGGREP Enhanced product 16-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state 48-TSSOP -40 to 85 Texas Instruments VT162244BDGG-T vs CLVTH162244IDGGREP
SN74LVT162244DGGR LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 Rochester Electronics LLC VT162244BDGG-T vs SN74LVT162244DGGR
935204090112 IC LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors VT162244BDGG-T vs 935204090112
74LVTH162244MTD_NL Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation VT162244BDGG-T vs 74LVTH162244MTD_NL
SN74LVT162244AGR LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 Texas Instruments VT162244BDGG-T vs SN74LVT162244AGR
Part Number Description Manufacturer Compare
935204090112 IC LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors VT162244BDGG-T vs 935204090112
74LVTH162244MTX Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation VT162244BDGG-T vs 74LVTH162244MTX
SN74LVT162244DGGR LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 Rochester Electronics LLC VT162244BDGG-T vs SN74LVT162244DGGR
74LVTH162244MTD Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation VT162244BDGG-T vs 74LVTH162244MTD
935204090118 IC LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors VT162244BDGG-T vs 935204090118
74LVT162244BDGG-T IC LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors VT162244BDGG-T vs 74LVT162244BDGG-T
74LVT162244BDGG,11 74LVT162244B - 3.3 V 16-bit buffer/driver with 30 Ohm termination resistors TSSOP 48-Pin NXP Semiconductors VT162244BDGG-T vs 74LVT162244BDGG,11
74LVT162244BDGG IC LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors VT162244BDGG-T vs 74LVT162244BDGG
74LVT162244MTDX LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Rochester Electronics LLC VT162244BDGG-T vs 74LVT162244MTDX
74LVT162244MTD LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Rochester Electronics LLC VT162244BDGG-T vs 74LVT162244MTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VT162244BDGG-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VT162244BDGG-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of VT162244BDGG-T would you like to use for your alert(s)?
  • Please alert me when VT162244BDGG-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VT162244BDGG-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VT162244BDGG-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VT162244BDGG-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VT162244BDGG-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VT162244BDGG-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: