Part Details for VT16240ADGG-T by NXP Semiconductors
Overview of VT16240ADGG-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VT16240ADGG-T
VT16240ADGG-T CAD Models
VT16240ADGG-T Part Data Attributes:
|
VT16240ADGG-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VT16240ADGG-T
NXP Semiconductors
IC LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, PLASTIC, TSSOP2-48, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 6 mA | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for VT16240ADGG-T
This table gives cross-reference parts and alternative options found for VT16240ADGG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VT16240ADGG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT16240ADGG-T | Bus Driver | Nexperia | VT16240ADGG-T vs 74LVT16240ADGG-T |
SN74LVTH16240DGG | LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 | Texas Instruments | VT16240ADGG-T vs SN74LVTH16240DGG |
74LVTH16240DGGRG4 | LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | VT16240ADGG-T vs 74LVTH16240DGGRG4 |
SN74LVT16240DGGR | 16-ch, 2.7-V to 3.6-V inverters with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85 | Texas Instruments | VT16240ADGG-T vs SN74LVT16240DGGR |
74LVT16240ADGG | IC LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | VT16240ADGG-T vs 74LVT16240ADGG |
SN74LVTH16240DGGR | 16-ch, 2.7-V to 3.6-V inverters with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85 | Texas Instruments | VT16240ADGG-T vs SN74LVTH16240DGGR |
74LVT16240MTD | Bus Driver, LVT Series, 4-Func, 4-Bit, Inverted Output, BICMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | VT16240ADGG-T vs 74LVT16240MTD |
V62/04706-01XE | Enhanced Product 3.3-V Abt 16-Bit Buffers/Drivers With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | VT16240ADGG-T vs V62/04706-01XE |
74LVT16240A-1DGG-T | IC LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | VT16240ADGG-T vs 74LVT16240A-1DGG-T |
74LVT16240MTDX | LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Rochester Electronics LLC | VT16240ADGG-T vs 74LVT16240MTDX |