Part Details for VT16240ADL by NXP Semiconductors
Overview of VT16240ADL by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VT16240ADL
VT16240ADL CAD Models
VT16240ADL Part Data Attributes
|
VT16240ADL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VT16240ADL
NXP Semiconductors
IC LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, PLASTIC, SSOP2-48, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP2 | |
Package Description | SSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 6 mA | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for VT16240ADL
This table gives cross-reference parts and alternative options found for VT16240ADL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VT16240ADL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVTH16240DL | 16-ch, 2.7-V to 3.6-V inverters with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 | Texas Instruments | VT16240ADL vs SN74LVTH16240DL |
74LVTH16240MEA | Bus Driver, LVT Series, 4-Func, 4-Bit, Inverted Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | VT16240ADL vs 74LVTH16240MEA |
74LVT16240ADL | Bus Driver | Nexperia | VT16240ADL vs 74LVT16240ADL |
74LVT16240ADL | IC LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | VT16240ADL vs 74LVT16240ADL |
SN74LVTH16240DLR | 16-ch, 2.7-V to 3.6-V inverters with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 | Texas Instruments | VT16240ADL vs SN74LVTH16240DLR |
74LVTH16240MEAX | Bus Driver, LVT Series, 4-Func, 4-Bit, Inverted Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | VT16240ADL vs 74LVTH16240MEAX |
74LVT16240MEAX | Bus Driver, LVT Series, 4-Func, 4-Bit, Inverted Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | VT16240ADL vs 74LVT16240MEAX |
74LVT16240MEAX_NL | Bus Driver, LVT Series, 4-Func, 4-Bit, Inverted Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | VT16240ADL vs 74LVT16240MEAX_NL |
74LVT16240MEA | LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Rochester Electronics LLC | VT16240ADL vs 74LVT16240MEA |
74LVT16240A-1DL | IC LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | VT16240ADL vs 74LVT16240A-1DL |