Part Details for VT35-EN by Block USA Inc.
Overview of VT35-EN by Block USA Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VT35-EN
VT35-EN CAD Models
VT35-EN Part Data Attributes
|
VT35-EN
Block USA Inc.
Buy Now
Datasheet
|
Compare Parts:
VT35-EN
Block USA Inc.
Auto Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CUL;UL | |
Height | 120 mm | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 110 V | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 40 °C | |
Output Voltage 1 | 240 V | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 350 VA | |
Width | 87 mm |