Datasheets
VTE1163H by:

Infrared LED, 880nm,

Part Details for VTE1163H by Excelitas Technologies Corporation

Overview of VTE1163H by Excelitas Technologies Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for VTE1163H

Part # Distributor Description Stock Price Buy
DISTI # 79K2491
Newark Ir Emitter, 880Nm, 4.78Mm, To-46-2, Though Hole, Viewing Angle:10°, Diode Case Style:To-46, Forward Current If(Av):100Ma, Forward Voltage Vf Max:2.8V, Rise Time:1Μs, Fall Time Tf:1Μs, Operating Temperature Min:-55°C, Product Range:- Rohs Compliant: Yes |Excelitas Tech VTE1163H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 201
  • 1 $17.0000
  • 5 $17.0000
  • 10 $17.0000
  • 25 $15.7900
  • 50 $15.7900
  • 100 $14.7400
  • 250 $14.7400
$14.7400 / $17.0000 Buy Now
DISTI # 1247077
Farnell IR EMITTER, 880NM, 4.78MM, TO-46-2, THOUGH HOLE RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 3 Days Container: Each 201
  • 1 $21.1109
  • 5 $20.0299
  • 10 $18.9364
  • 25 $17.8181
  • 50 $16.6253
  • 100 $16.2650
  • 250 $15.7307
$15.7307 / $21.1109 Buy Now

Part Details for VTE1163H

VTE1163H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VTE1163H Part Data Attributes

VTE1163H Excelitas Technologies Corporation
Buy Now Datasheet
Compare Parts:
VTE1163H Excelitas Technologies Corporation Infrared LED, 880nm,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EXCELITAS TECHNOLOGIES CORP
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8541.40.20.00
Forward Current-Max 0.1 A
Forward Voltage-Max 3.5 V
Mounting Feature THROUGH HOLE MOUNT
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type INFRARED LED
Peak Wavelength 880 nm
Response Time-Max 0.000001 s
Reverse Voltage-Max 5 V
Semiconductor Material GaAlAs
Surface Mount NO
Viewing Angle 20 deg

VTE1163H Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VTE1163H by Excelitas Technologies Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VTE1163H by Excelitas Technologies Corporation

  • Please alert me when VTE1163H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VTE1163H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VTE1163H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VTE1163H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VTE1163H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VTE1163H by Excelitas Technologies Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: