If you like Findchips… You will love Findchips PRO. Try it Now.
CMOS Output Clock Oscillator, 10MHz Nom, SMD, 6 PIN
VTEUMLJANF-10.000000
Yes
Active
TAITIEN ELECTRONICS CO LTD
SMD, 6 PIN
Taitien Electronics Co Ltd
2.19
TRI-STATE; ENABLE/DISABLE FUNCTION
3 V
0.3 V
5 ns
NO
50 ppm
25%
e4
10%
SURFACE MOUNT
10 MHz
85 °C
-40 °C
CMOS
15 pF
7.0mm x 5.0mm x 1.75mm
5 ns
3.63 V
2.97 V
3.3 V
YES
55/45 %
Gold (Au) - with Nickel (Ni) barrier