Part Details for VTP8551 by PerkinElmer Inc
Overview of VTP8551 by PerkinElmer Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for VTP8551
VTP8551 CAD Models
VTP8551 Part Data Attributes
|
VTP8551
PerkinElmer Inc
Buy Now
Datasheet
|
Compare Parts:
VTP8551
PerkinElmer Inc
PIN Photodiode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERKINELMER INC | |
Reach Compliance Code | unknown | |
Dark Current-Max | 30 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Response Time-Max | 5e-8 s | |
Reverse Voltage-Max | 33 V | |
Semiconductor Material | Silicon | |
Surface Mount | NO |