Part Details for VTS3080H by Excelitas Technologies Corporation
Overview of VTS3080H by Excelitas Technologies Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for VTS3080H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4776
|
Newark | Photodiode, 940Nm, 44A-2, No. Of Pins:2Pins, Wavelength Of Peak Sensitivity:940Nm, Angle Of Half Sensitivity ±:-, Dark Current:0.2Μa, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Product Range:Vts 30 Series, Rohs Compliant: Yes |Excelitas Tech VTS3080H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4400 / $46.8800 | Buy Now |
DISTI #
79K2555
|
Newark | Diode, Photo, 925Nm, Side Looking, No. Of Pins:2Pins, Diode Case Style:44A, Wavelength Of Peak Sensitivity:925Nm, Angle Of Half Sensitivity ±:-, Dark Current:0.2Μa, Operating Temperature Min:-40°C, Operating Temperature Max:105°C Rohs Compliant: Yes |Excelitas Tech VTS3080H Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.4800 | Buy Now |
DISTI #
3223674
|
Farnell | PHOTODIODE, 940NM, 44A-2 RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 5 Days Container: Each | 133 |
|
$63.1184 / $75.4297 | Buy Now |
Part Details for VTS3080H
VTS3080H CAD Models
VTS3080H Part Data Attributes
|
VTS3080H
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
VTS3080H
Excelitas Technologies Corporation
Photovoltaic Cell For Infrared Detection, 0.45V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Active Area | 93 sq mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Open Circuit Output Voltage | 0.45 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTOVOLTAIC CELL FOR INFRARED DETECTION | |
Peak Wavelength | 925 nm | |
Semiconductor Material | SILICON | |
Surface Mount | NO |
Alternate Parts for VTS3080H
This table gives cross-reference parts and alternative options found for VTS3080H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTS3080H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
106173198 | Photovoltaic Cell For Infrared Detection, 0.45V, | Excelitas Technologies Corporation | VTS3080H vs 106173198 |