Part Details for VTVS23GSMF-HM3-08 by Vishay Intertechnologies
Results Overview of VTVS23GSMF-HM3-08 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VTVS23GSMF-HM3-08 Information
VTVS23GSMF-HM3-08 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VTVS23GSMF-HM3-08
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
95AC2509
|
Newark | Tvs Diode, Unidir, 400W, Do-219Ab, Product Range:Transzorb Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:22.6V, Clamping Voltage Vc Max:38V, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Vishay VTVS23GSMF-HM3-08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2974 |
|
$1.0800 / $1.5300 | Buy Now |
|
DISTI #
55AC4495
|
Newark | Esd Protection Diode Smf Do219Ab |Vishay VTVS23GSMF-HM3-08 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2880 / $0.2980 | Buy Now |
|
DISTI #
VTVS23GSMF-HM3-08
|
Avnet Americas | ESD PROTECTION DIODE SMF DO219AB - Tape and Reel (Alt: VTVS23GSMF-HM3-08) COO: China RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.9523 / $0.9722 | Buy Now |
|
DISTI #
VTVS23GSMF-HM3-08
|
EBV Elektronik | ESD PROTECTION DIODE SMF DO219AB (Alt: VTVS23GSMF-HM3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: VTVS23GSMF-HM3-08 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VTVS23GSMF-HM3-08
VTVS23GSMF-HM3-08 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VTVS23GSMF-HM3-08 Part Data Attributes
|
|
VTVS23GSMF-HM3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VTVS23GSMF-HM3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 22.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 13 Weeks | |
| Samacsys Manufacturer | Vishay |
Alternate Parts for VTVS23GSMF-HM3-08
This table gives cross-reference parts and alternative options found for VTVS23GSMF-HM3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTVS23GSMF-HM3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VTVS23GSMF-M3-18 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 22.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | VTVS23GSMF-HM3-08 vs VTVS23GSMF-M3-18 |