Part Details for VTX-126-025-409 by Vigortronix (UK) Ltd
Overview of VTX-126-025-409 by Vigortronix (UK) Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Part Details for VTX-126-025-409
VTX-126-025-409 CAD Models
VTX-126-025-409 Part Data Attributes
|
VTX-126-025-409
Vigortronix (UK) Ltd
Buy Now
Datasheet
|
Compare Parts:
VTX-126-025-409
Vigortronix (UK) Ltd
Split Bobbin Power Transformer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VIGORTRONIX UK LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 58 mm | |
Input Voltage-Nom | 115 V | |
Length | 69 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Voltage 1 | 9 V | |
Output Voltage 2 | 9 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 25 VA | |
Width | 53 mm |