Part Details for VTX-146-300-218 by Vigortronix (UK) Ltd
Overview of VTX-146-300-218 by Vigortronix (UK) Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for VTX-146-300-218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7814
|
Newark | 300Va Toroidal Transformer 2X18V, Power Rating:300Va, Secondary Voltages:2 X 18V, Secondary Current Nom:8.33A, Transformer Mounting:Chassis, Primary Voltages:115V, 230V, Product Range:-, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Vigortronix VTX-146-300-218 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$55.6500 / $73.0500 | Buy Now |
DISTI #
2817700
|
element14 Asia-Pacific | 300VA TOROIDAL TRANSFORMER 2X18V RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$45.5233 / $46.9910 | Buy Now |
DISTI #
2817700
|
Farnell | 300VA TOROIDAL TRANSFORMER 2X18V RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 9 |
|
$42.1504 / $47.6205 | Buy Now |
Part Details for VTX-146-300-218
VTX-146-300-218 CAD Models
VTX-146-300-218 Part Data Attributes
|
VTX-146-300-218
Vigortronix (UK) Ltd
Buy Now
Datasheet
|
Compare Parts:
VTX-146-300-218
Vigortronix (UK) Ltd
Toroidal Power Transformer, 300VA,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VIGORTRONIX UK LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CE; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 125 mm | |
Height | 55 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 8.33 A | |
Output Current 2 | 8.33 A | |
Output Voltage 1 | 18 V | |
Output Voltage 2 | 18 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 300 VA |