Part Details for VTX-214-002-315X by Vigortronix (UK) Ltd
Overview of VTX-214-002-315X by Vigortronix (UK) Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTX-214-002-315X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC2655
|
Newark | Power Supply, Ac-Dc, 15V, 0.133A, No. Of Outputs:1 Output, Output Power Max:2W, Output Voltage - Output 1:15V, Output Current - Output 1:133Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Vigortronix VTX-214-002-315X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1700 / $10.7400 | Buy Now |
Part Details for VTX-214-002-315X
VTX-214-002-315X CAD Models
VTX-214-002-315X Part Data Attributes
|
VTX-214-002-315X
Vigortronix (UK) Ltd
Buy Now
Datasheet
|
Compare Parts:
VTX-214-002-315X
Vigortronix (UK) Ltd
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VIGORTRONIX UK LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |