Part Details for VTX-214-003-315X by Vigortronix (UK) Ltd
Overview of VTX-214-003-315X by Vigortronix (UK) Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NX8315XC-AZ | Renesas Electronics Corporation | Laser Diode |
Price & Stock for VTX-214-003-315X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC2672
|
Newark | Power Supply, Ac-Dc, 15V, 0.2A, No. Of Outputs:1 Output, Output Power Max:3W, Output Voltage - Output 1:15V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Vigortronix VTX-214-003-315X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0500 / $11.9000 | Buy Now |
Part Details for VTX-214-003-315X
VTX-214-003-315X CAD Models
VTX-214-003-315X Part Data Attributes
|
VTX-214-003-315X
Vigortronix (UK) Ltd
Buy Now
Datasheet
|
Compare Parts:
VTX-214-003-315X
Vigortronix (UK) Ltd
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VIGORTRONIX UK LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |