Part Details for VTX-215-015-015 by Vigortronix (UK) Ltd
Overview of VTX-215-015-015 by Vigortronix (UK) Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTX-215-015-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7115
|
Newark | Power Supply, Ac-Dc, 15V, 1A Rohs Compliant: Yes |Vigortronix VTX-215-015-015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$7.2300 / $9.5100 | Buy Now |
DISTI #
3870416
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 15V, 1A RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$4.8273 / $5.4547 | Buy Now |
DISTI #
3870416
|
Farnell | POWER SUPPLY, AC-DC, 15V, 1A RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 10 |
|
$5.7235 / $10.3073 | Buy Now |