Part Details for VWS150ZH-A3V by Bel Power Solutions
Overview of VWS150ZH-A3V by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for VWS150ZH-A3V
VWS150ZH-A3V CAD Models
VWS150ZH-A3V Part Data Attributes:
|
VWS150ZH-A3V
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
VWS150ZH-A3V
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES |
Alternate Parts for VWS150ZH-A3V
This table gives cross-reference parts and alternative options found for VWS150ZH-A3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VWS150ZH-A3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBS150ZH-A82V | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | VWS150ZH-A3V vs HBS150ZH-A82V |
MT150-048-12I-NTP | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | VWS150ZH-A3V vs MT150-048-12I-NTP |
HBS150ZH-ANT1H | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | VWS150ZH-A3V vs HBS150ZH-ANT1H |
HBS150ZH-AT92V | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | VWS150ZH-A3V vs HBS150ZH-AT92V |
VWS150ZH-A2V | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | VWS150ZH-A3V vs VWS150ZH-A2V |
MT100-048-12I-NTP | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | VWS150ZH-A3V vs MT100-048-12I-NTP |
VI-MC31-CVH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VWS150ZH-A3V vs VI-MC31-CVH1-CC |
VWS150ZH-A92V | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | VWS150ZH-A3V vs VWS150ZH-A92V |
VI-LC31-MV-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VWS150ZH-A3V vs VI-LC31-MV-CC |
HBS150ZH-AT81V | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | VWS150ZH-A3V vs HBS150ZH-AT81V |