Part Details for VXE4-1GT-18-8M00000000_SNPBDIP by Microchip Technology Inc
Overview of VXE4-1GT-18-8M00000000_SNPBDIP by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for VXE4-1GT-18-8M00000000_SNPBDIP
VXE4-1GT-18-8M00000000_SNPBDIP CAD Models
VXE4-1GT-18-8M00000000_SNPBDIP Part Data Attributes:
|
VXE4-1GT-18-8M00000000_SNPBDIP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXE4-1GT-18-8M00000000_SNPBDIP
Microchip Technology Inc
Parallel - Fundamental Quartz Crystal, 8MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e0 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | 6mm x 3.5mm x 1.1 mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for VXE4-1GT-18-8M00000000_SNPBDIP
This table gives cross-reference parts and alternative options found for VXE4-1GT-18-8M00000000_SNPBDIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VXE4-1GT-18-8M00000000_SNPBDIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VXE4-1GJ-18-8M00000000 | Parallel - Fundamental Quartz Crystal, 8MHz Nom | Microchip Technology Inc | VXE4-1GT-18-8M00000000_SNPBDIP vs VXE4-1GJ-18-8M00000000 |
VXE4-1GW-18-8M00000000 | Parallel - Fundamental Quartz Crystal, 8MHz Nom | Microchip Technology Inc | VXE4-1GT-18-8M00000000_SNPBDIP vs VXE4-1GW-18-8M00000000 |
VXE4-1GE-18-8M00000000 | Parallel - Fundamental Quartz Crystal, 8MHz Nom | Microchip Technology Inc | VXE4-1GT-18-8M00000000_SNPBDIP vs VXE4-1GE-18-8M00000000 |
VXE4-1GE-18-8M00000000_SNPBDIP | Parallel - Fundamental Quartz Crystal, 8MHz Nom | Microchip Technology Inc | VXE4-1GT-18-8M00000000_SNPBDIP vs VXE4-1GE-18-8M00000000_SNPBDIP |
VXE4-1GT-18-8M00000000 | Parallel - Fundamental Quartz Crystal, 8MHz Nom | Microchip Technology Inc | VXE4-1GT-18-8M00000000_SNPBDIP vs VXE4-1GT-18-8M00000000 |