Part Details for VY2332M41Y5UG6UV7 by Vishay BCcomponents
Overview of VY2332M41Y5UG6UV7 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VY2332M41Y5UG6UV7
VY2332M41Y5UG6UV7 CAD Models
VY2332M41Y5UG6UV7 Part Data Attributes
|
VY2332M41Y5UG6UV7
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
VY2332M41Y5UG6UV7
Vishay BCcomponents
CAPACITOR, CERAMIC, Y5U, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 4120 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | RATED AC VOLTAGE (V): 2600 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 4120 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for VY2332M41Y5UG6UV7
This table gives cross-reference parts and alternative options found for VY2332M41Y5UG6UV7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VY2332M41Y5UG6UV7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VY2332M41Y5UG63V0 | CAPACITOR, CERAMIC, Y5U, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Vishay BCcomponents | VY2332M41Y5UG6UV7 vs VY2332M41Y5UG63V0 |
VY2332M41Y5UG63V0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0033uF, Through Hole Mount, 4120, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | VY2332M41Y5UG6UV7 vs VY2332M41Y5UG63V0 |
VY2332M41Y5UG63V7 | CAPACITOR, CERAMIC, Y5U, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Vishay BCcomponents | VY2332M41Y5UG6UV7 vs VY2332M41Y5UG63V7 |
VY2332M41Y5UG6UV5 | CAPACITOR, CERAMIC, Y5U, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Vishay BCcomponents | VY2332M41Y5UG6UV7 vs VY2332M41Y5UG6UV5 |
VY2332M41Y5UG6TV7 | CAPACITOR, CERAMIC, Y5U, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Vishay BCcomponents | VY2332M41Y5UG6UV7 vs VY2332M41Y5UG6TV7 |