Part Details for W1063 by Pulse Electronics Corporation
Overview of W1063 by Pulse Electronics Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for W1063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-1474-ND
|
DigiKey | RF ANT 898MHZ WHIP TILT 6.6" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5313 In Stock |
|
$4.2966 / $7.5700 | Buy Now |
DISTI #
W1063
|
Avnet Americas | Antenna 900MHz, 3.0dBi, R-SMA, Black, 6.7" - Bag (Alt: W1063) RoHS: Compliant Min Qty: 440 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$3.6593 / $4.1615 | Buy Now |
DISTI #
673-W1063
|
Mouser Electronics | Antennas 900MHz 3.0dBi R-SMA RoHS: Compliant | 580 |
|
$4.3000 / $6.7700 | Buy Now |
DISTI #
E54:1762_01098080
|
Arrow Electronics | Antenna External 3dBi Gain 928MHz RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2311 | Europe - 120 |
|
$3.7420 / $5.0180 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 440 Package Multiple: 20 Container: Bag | 0Bag |
|
$3.5000 | Buy Now |
|
Onlinecomponents.com | External/In-Building Antenna: Stick/ Blades, Connector Mount RoHS: Compliant |
320 In Stock 80 On Order |
|
$4.1500 / $6.6600 | Buy Now |
DISTI #
79361655
|
Verical | Antenna External 3dBi Gain 928MHz RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2413 | Americas - 320 |
|
$5.6468 / $8.6606 | Buy Now |
DISTI #
66921156
|
Verical | Antenna External 3dBi Gain 928MHz RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2311 | Americas - 120 |
|
$3.7420 / $5.0180 | Buy Now |
DISTI #
W1063
|
TTI | Antennas 900MHz 3.0dBi R-SMA RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$4.5100 / $5.4100 | Buy Now |
DISTI #
W1063
|
Avnet Americas | Antenna 900MHz, 3.0dBi, R-SMA, Black, 6.7" - Bag (Alt: W1063) RoHS: Compliant Min Qty: 440 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$3.6593 / $4.1615 | Buy Now |