Part Details for W198HT by Cypress Semiconductor
Overview of W198HT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for W198HT
W198HT CAD Models
W198HT Part Data Attributes
|
W198HT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
W198HT
Cypress Semiconductor
Clock Generator, 108MHz, CMOS, PDSO16, 0.209 INCH, MO-150AB, SSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, MO-150AB, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 6.2 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 108 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 20 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for W198HT
This table gives cross-reference parts and alternative options found for W198HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W198HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8431EM-11LFT | SOIC-28, Reel | Integrated Device Technology Inc | W198HT vs 8431EM-11LFT |
SK12439PJ | Clock Generator, 800MHz, CMOS, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | W198HT vs SK12439PJ |
ASM3I2187BG-08TT | IC 80 MHz, OTHER CLOCK GENERATOR, PDSO8, GREEN, TSSOP-8, Clock Generator | onsemi | W198HT vs ASM3I2187BG-08TT |
MPC9229EI | PLCC-28, Tube | Integrated Device Technology Inc | W198HT vs MPC9229EI |
MB88155PFTG-410-JN-EFE1 | 80MHz, OTHER CLOCK GENERATOR, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | FUJITSU Semiconductor Limited | W198HT vs MB88155PFTG-410-JN-EFE1 |
MB88155PFTG-412-JN-EFE1 | Clock Generator, 80MHz, CMOS, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | FUJITSU Limited | W198HT vs MB88155PFTG-412-JN-EFE1 |
MB88155PFTG-410-JN-ERE1 | Clock Generator, 80MHz, CMOS, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | FUJITSU Limited | W198HT vs MB88155PFTG-410-JN-ERE1 |
MB88155PFTG-400-JNE1 | Clock Generator, 80MHz, CMOS, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | FUJITSU Limited | W198HT vs MB88155PFTG-400-JNE1 |
CY25002SC-1 | Clock Generator, 66MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Cypress Semiconductor | W198HT vs CY25002SC-1 |
ASM3P4201AG-28-TT | Clock Generator, CMOS, PDSO20, 4.40 MM, GREEN, TSSOP-20 | Pulsecore Semiconductor | W198HT vs ASM3P4201AG-28-TT |