No data available
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Bristol Electronics | 451 | 1 |
|
|
View this part on NAC | 0 | 480 |
|
|
View this part on NexGen Digital | 1 | 1 |
|
|
View this part on Chip1Stop | 480 | 1 | Tube |
|
View this part on Chip1Stop | 1,213 | 1 | Tray |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
6,448
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
W25N01GVZEIG
Yes
Active
WSON-8
compliant
EAR99
8542.32.00.51
Winbond Electronics Corp
2.34
104 MHz
10
100000 Write/Erase Cycles
R-PDSO-N8
8 mm
1073741824 bit
FLASH
1
1
8
1073741824 words
1000000000
SYNCHRONOUS
85 °C
-40 °C
1GX1
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.