If you like Findchips… You will love Findchips PRO. Try it Now.
Flash, 2MX8, 7.5ns, PDSO8, 0.208 INCH, GREEN, SOIC-8
W25Q16CVSSIG
Yes
Obsolete
WINBOND ELECTRONICS CORP
SOIC
0.208 INCH, GREEN, SOIC-8
8
compliant
EAR99
8542.32.00.51
Winbond Electronics Corp
8.57
7.5 ns
IT ALSO OPERATES AT 2.7V TO 3.6V AT 80MHZ
104 MHz
20
100000 Write/Erase Cycles
S-PDSO-G8
e3
5.28 mm
16777216 bit
FLASH
8
3
1
8
2097152 words
2000000
SYNCHRONOUS
85 °C
-40 °C
2MX8
PLASTIC/EPOXY
SOP
SOP8,.3
SQUARE
SMALL OUTLINE
SERIAL
260
3/3.3 V
2.7 V
Not Qualified
2.16 mm
SPI
0.000005 A
Flash Memories
0.025 mA
3.6 V
3 V
3.3 V
YES
CMOS
INDUSTRIAL
Matte Tin (Sn)
GULL WING
1.27 mm
DUAL
NOT SPECIFIED
NOR TYPE
5.28 mm
HARDWARE/SOFTWARE
179
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M45PE16-VMW6G Memory | Flash, 2MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Micron Technology Inc | W25Q16CVSSIG vs M45PE16-VMW6G |
M25PX16-VMW6TPA Memory | EEPROM, | Micron Technology Inc | W25Q16CVSSIG vs M25PX16-VMW6TPA |
M25P16SVMN3TG Memory | Flash, 2MX8, PDSO8 | Micron Technology Inc | W25Q16CVSSIG vs M25P16SVMN3TG |
M25P16-VMN6TP Memory | Flash, 2MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | W25Q16CVSSIG vs M25P16-VMN6TP |
M25PX16SOVMW6TP Memory | EEPROM, 2MX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | W25Q16CVSSIG vs M25PX16SOVMW6TP |
M25PX16-VMN6TGBA Memory | Flash Memory, | Numonyx Memory Solutions | W25Q16CVSSIG vs M25PX16-VMN6TGBA |
W25Q16JVSNJM Memory | Flash, 2MX8, PDSO8, SOIC-8 | Winbond Electronics Corp | W25Q16CVSSIG vs W25Q16JVSNJM |
M25PX16-VMW3TPB Memory | Flash Memory, | Numonyx Memory Solutions | W25Q16CVSSIG vs M25PX16-VMW3TPB |
M25PX16SOVMW6TPBA Memory | EEPROM, 2MX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP-8 | Micron Technology Inc | W25Q16CVSSIG vs M25PX16SOVMW6TPBA |
M25PX16STVMN3TGB Memory | EEPROM, 2MX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Micron Technology Inc | W25Q16CVSSIG vs M25PX16STVMN3TGB |
143,744 of 3,262,357 parts
+0.03% change vs. last year2,023 of 16,515 parts
+0.07% change vs. last year731 of 4,773 parts
+0.07% change vs. last year