87,500
- 1. TECHDesign 45,000Buy Now
- 2. Velocity Electronics 30,000Buy Now
- 3. iBuyXS 12,500Buy Now
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on NAC | 0 | 1 |
|
|
View this part on Velocity Electronics | 30,000 | 1 |
|
|
View this part on Avnet Asia | 0 | 1 |
|
|
View this part on iBuyXS | 12,500 | 1 |
|
|
View this part on TECHDesign | 0 | 1 | Tape and Reel |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
87,500
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
W25Q16JVSNIQ
Yes
Active
SOIC-8
compliant
EAR99
8542.32.00.51
2016-10-04
Winbond Electronics Corp
1.41
ALSO IT OPERATES AT 2.7V TO 3V WITH 104 MHZ
1
133 MHz
R-PDSO-G8
4.85 mm
16777216 bit
FLASH
8
1
8
2097152 words
2000000
SYNCHRONOUS
85 °C
-40 °C
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25P16-VMW6TG Memory | Flash, 2MX8, PDSO8, SOP-8 | Micron Technology Inc | W25Q16JVSNIQ vs M25P16-VMW6TG |
M25PX16-VMW6TPA Memory | EEPROM, | Micron Technology Inc | W25Q16JVSNIQ vs M25PX16-VMW6TPA |
M25P16-VMN6YPBA Memory | Flash, 2MX8, PDSO8, SOP-8 | Micron Technology Inc | W25Q16JVSNIQ vs M25P16-VMN6YPBA |
M25PX16SVMN6TGBA Memory | Flash Memory, | Numonyx Memory Solutions | W25Q16JVSNIQ vs M25PX16SVMN6TGBA |
M25P16SVMW6TG Memory | Flash, 2MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | W25Q16JVSNIQ vs M25P16SVMW6TG |
M25PX16SOVMN6TPBA Memory | Flash Memory, | Numonyx Memory Solutions | W25Q16JVSNIQ vs M25PX16SOVMN6TPBA |
M25P16-VMN6TP Memory | Flash, 2MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | W25Q16JVSNIQ vs M25P16-VMN6TP |
M25PX16SOVMW6TP Memory | EEPROM, 2MX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | W25Q16JVSNIQ vs M25PX16SOVMW6TP |
M25PX16SOVMW6TGBA Memory | Flash Memory, | Numonyx Memory Solutions | W25Q16JVSNIQ vs M25PX16SOVMW6TGBA |
M25PE16-VMW6G Memory | Flash, 2MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | W25Q16JVSNIQ vs M25PE16-VMW6G |