If you like Findchips… You will love Findchips PRO. Try it Now.
Flash, 4MX1, PDSO8, SOIC-8
W25Q40EWSNIG
Yes
Active
WINBOND ELECTRONICS CORP
SOIC-8
compliant
Winbond Electronics Corp
1.77
104 MHz
20
100000 Write/Erase Cycles
R-PDSO-G8
4.85 mm
4194304 bit
FLASH
1
1
8
4194304 words
4000000
SYNCHRONOUS
85 °C
-40 °C
4MX1
PLASTIC/EPOXY
SOP
SOP8,.25
RECTANGULAR
SMALL OUTLINE
SERIAL
NOT SPECIFIED
1.8 V
1.8 V
Not Qualified
1.75 mm
SPI
0.0000075 A
Flash Memories
0.008 mA
1.95 V
1.65 V
1.8 V
YES
CMOS
INDUSTRIAL
GULL WING
1.27 mm
DUAL
NOT SPECIFIED
NOR TYPE
3.9 mm
HARDWARE/SOFTWARE
60,273