Part Details for W25Q64FWSSIG by Winbond Electronics Corp
Results Overview of W25Q64FWSSIG by Winbond Electronics Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W25Q64FWSSIG Information
W25Q64FWSSIG by Winbond Electronics Corp is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for W25Q64FWSSIG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
|
NAC | spiFlash, 64M-bit, 4Kb Uniform Sector, SOP8(208mil) Package RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ | |
|
|
Chip Stock | NORFlashSerial(SPI,DualSPI,QuadSPI)1.8V64M-bit8Mx86ns8-PinSOICTube | 23500 |
|
RFQ | |
|
|
Win Source Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 64M-bit 8M x 8 6ns 8-Pin SOIC Tube / IC FLASH 64MBIT 104MHZ 8SOIC | 18000 |
|
$0.6000 / $0.7750 | Buy Now |
US Tariff Estimator: W25Q64FWSSIG by Winbond Electronics Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for W25Q64FWSSIG
W25Q64FWSSIG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
W25Q64FWSSIG Part Data Attributes
|
|
W25Q64FWSSIG
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q64FWSSIG
Winbond Electronics Corp
Flash, 64MX1, PDSO8, SOIC-8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 104 Mhz | |
| Data Retention Time-Min | 20 | |
| Endurance | 100000 Write/Erase Cycles | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 5.28 Mm | |
| Memory Density | 67108864 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 8388608 Words | |
| Number of Words Code | 8000000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 8mx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.3 | |
| Package Shape | Square | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Programming Voltage | 1.8 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.16 Mm | |
| Serial Bus Type | Spi | |
| Standby Current-Max | 0.00002 A | |
| Supply Current-Max | 0.025 Ma | |
| Supply Voltage-Max (Vsup) | 1.95 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Type | Nor Type | |
| Width | 5.28 Mm | |
| Write Protection | Hardware/Software |
Alternate Parts for W25Q64FWSSIG
This table gives cross-reference parts and alternative options found for W25Q64FWSSIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q64FWSSIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| W25Q64FWSSIP | Winbond Electronics Corp | Check for Price | Flash, 64MX1, PDSO8, 0.208 INCH, GREEN, SOIC-8 | W25Q64FWSSIG vs W25Q64FWSSIP |
| W25Q64JWSSIM | Winbond Electronics Corp | Check for Price | Flash Memory, | W25Q64FWSSIG vs W25Q64JWSSIM |
| W25Q64FWSSIF | Winbond Electronics Corp | Check for Price | Flash, 8MX8, PDSO8, SOIC-8 | W25Q64FWSSIG vs W25Q64FWSSIF |
| W25Q64FWSSIQ | Winbond Electronics Corp | Check for Price | Flash, 64MX1, PDSO8, SOIC-8 | W25Q64FWSSIG vs W25Q64FWSSIQ |
| W25Q64JWSSIQ | Winbond Electronics Corp | Check for Price | Flash, | W25Q64FWSSIG vs W25Q64JWSSIQ |
W25Q64FWSSIG Frequently Asked Questions (FAQ)
-
The W25Q64FWSSIG has a minimum of 100,000 erase cycles, but the actual number of cycles may vary depending on the usage and operating conditions.
-
The HOLD# signal is used to pause the flash memory operation. To use it, connect HOLD# to a GPIO pin on your microcontroller and assert it low to pause the operation. Deassert it to resume the operation.
-
The WP# pin is used to protect the status register from being written. When WP# is low, the status register is write-protected. When WP# is high, the status register can be written.
-
The optimal clock frequency depends on the specific application and system requirements. The W25Q64FWSSIG supports clock frequencies up to 104 MHz. You should consult the datasheet and perform testing to determine the optimal frequency for your design.
-
The main difference is the operating temperature range. The W25Q64FWSSIG has an operating temperature range of -40°C to 85°C, while the W25Q64FWSSIQ has an operating temperature range of -40°C to 125°C.