Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Bristol Electronics | 209 | 3 |
|
|
View this part on ComS.I.T. USA | 1,208 | 1 |
|
|
View this part on Chip 1 Exchange | 582 | 1 |
|
|
View this part on Avnet Asia | 0 | 1 |
|
|
View this part on TECHDesign | 0 | 1 | Tape and Reel |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
80,402
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
W25Q64JVSSIQ
Yes
Active
SOIC-8
compliant
EAR99
8542.32.00.51
Winbond Electronics Corp
1.66
133 MHz
S-PDSO-G8
e3
5.23 mm
67108864 bit
FLASH
1
3
1
8
67108864 words
64000000
SYNCHRONOUS
85 °C
-40 °C
64MX1
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25PX64STVME6EA Memory | Flash, | Micron Technology Inc | W25Q64JVSSIQ vs M25PX64STVME6EA |
M25PX64STVME6TA Memory | Flash, | Micron Technology Inc | W25Q64JVSSIQ vs M25PX64STVME6TA |
S25FL164K0XNFIQ11 Memory | Flash, 16MX4, PDSO8, 5 X 6 MM, GREEN, WSON-8 | Spansion | W25Q64JVSSIQ vs S25FL164K0XNFIQ11 |
MX25L6465EM2I-10G Memory | Flash, 16MX4, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOP-8 | Macronix International Co Ltd | W25Q64JVSSIQ vs MX25L6465EM2I-10G |
W25Q64FVSTIQ Memory | Flash, 64MX1, PDSO8, 0.208 INCH, GREEN, VSOP-8 | Winbond Electronics Corp | W25Q64JVSSIQ vs W25Q64FVSTIQ |
W25Q64FVZPIQ Memory | Flash, 64MX1, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q64JVSSIQ vs W25Q64FVZPIQ |
M25PX64STVME6TP Memory | EEPROM, 8MX8, Serial, CMOS, PDSO8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 | Numonyx Memory Solutions | W25Q64JVSSIQ vs M25PX64STVME6TP |
M25P64-VMF6TPB Memory | Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | Micron Technology Inc | W25Q64JVSSIQ vs M25P64-VMF6TPB |
W25Q64JVDAIQ Memory | Flash, 64MX1, PDIP8, DIP-8 | Winbond Electronics Corp | W25Q64JVSSIQ vs W25Q64JVDAIQ |
SST26VF064BEUI-104I/SM Memory | FLASH 3V PROM | Microchip Technology Inc | W25Q64JVSSIQ vs SST26VF064BEUI-104I/SM |