Part Details for W2A45C103KAT2A by Kyocera AVX Components
Overview of W2A45C103KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W2A45C103KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK4764
|
Newark | Cap Array, 0.01Uf, 4 Element, 0508, Capacitance:0.01Μf, Capacitor Case/Package:0508 [1220 Metric], Voltage(Dc):50V, No. Of Capacitors:4Capacitors, Capacitor Terminals:Wraparound, Capacitance Tolerance:± 10%, Product Length:1.3Mm Rohs Compliant: Yes |Kyocera Avx W2A45C103KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.2430 / $0.4470 | Buy Now |
DISTI #
54J9959
|
Newark | Capacitor Array, 0.01Uf, 50V, X7R, 10%, 0508, Full Reel, Capacitance:0.01Μf, Capacitor Case/Package:0508 [1220 Metric], Voltage(Dc):50V, No. Of Capacitors:4Capacitors, Capacitor Terminals:Wraparound, Capacitance Tolerance:± 10% Rohs Compliant: Yes |Kyocera Avx W2A45C103KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1760 | Buy Now |
DISTI #
478-2878-1-ND
|
DigiKey | CAP ARRAY 10000PF 50V X7R 0508 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35901 In Stock |
|
$0.0817 / $0.4500 | Buy Now |
DISTI #
W2A45C103KAT2A
|
Avnet Americas | Capacitor Array, 0.01 uF, 50 V, ± 10%, 4 Element, SMD, 0508 [1220 Metric] - Tape and Reel (Alt: W2A45C103KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1560 / $0.1720 | Buy Now |
DISTI #
08AK4764
|
Avnet Americas | Capacitor Array, 0.01 uF, 50 V, ± 10%, 4 Element, SMD, 0508 [1220 Metric] - Product that comes on tape, but is not reeled (Alt: 08AK4764) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 4000 Partner Stock |
|
$0.1900 / $0.4580 | Buy Now |
DISTI #
581-W2A45C103KAT2A
|
Mouser Electronics | Capacitor Arrays & Networks 0508 .01uF X7R 10% RoHS: Compliant | 11997 |
|
$0.0800 / $0.4300 | Buy Now |
DISTI #
70475570
|
RS | 10nF +/-10% 50V dc W2A Series 4-Way X7R Dielectric Cap Array, SMT 0508 package | AVX W2A45C103KAT2A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1120 | RFQ |
|
Future Electronics | W2 Series 0508 10000 pF ±10 % 50 V X7R SMT Ceramic Capacitor Array RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.1100 / $0.1180 | Buy Now |
|
Bristol Electronics | 16000 |
|
RFQ | ||
DISTI #
W2A45C103KAT2A
|
TTI | Capacitor Arrays & Networks 0508 .01uF X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0890 / $0.0960 | Buy Now |
Part Details for W2A45C103KAT2A
W2A45C103KAT2A CAD Models
W2A45C103KAT2A Part Data Attributes
|
W2A45C103KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W2A45C103KAT2A
Kyocera AVX Components
Array/Network Capacitor, 50V, X7R, 0.01uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Capacitance | 0.01 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 1.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TR, PAPER/EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 0.94 mm | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.5 mm | |
Terminal Shape | WRAPAROUND | |
Width | 2.1 mm |
Alternate Parts for W2A45C103KAT2A
This table gives cross-reference parts and alternative options found for W2A45C103KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W2A45C103KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W2A45C103KAT1A | ISOLATED C NETWORK, 50V, X7R, 0.01uF, SURFACE MOUNT, CHIP-8, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | W2A45C103KAT2A vs W2A45C103KAT1A |
L2A45C103K4X4A | L2A45C103K4X4A, CHIP | Kyocera AVX Components | W2A45C103KAT2A vs L2A45C103K4X4A |
L2A45C103K4X2F | L2A45C103K4X2F, CHIP | Kyocera AVX Components | W2A45C103KAT2A vs L2A45C103K4X2F |
L2A45C103KAB2F | L2A45C103KAB2F, CHIP | Kyocera AVX Components | W2A45C103KAT2A vs L2A45C103KAB2F |
L2A45C103K4X2A | L2A45C103K4X2A, CHIP | Kyocera AVX Components | W2A45C103KAT2A vs L2A45C103K4X2A |