Part Details for W2E143-AB09-01 by ebm-papst
Overview of W2E143-AB09-01 by ebm-papst
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for W2E143-AB09-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2026
|
Newark | Axial Fan, 172Mm, 230Vac, Nominal Rated Voltage Ac:230V, Fan Frame Type:Circular, Fan Frame Size:172Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:294.2Cfm, Noise Rating:58Dba, Power Rating:29W, Ip Rating:Ip20 Rohs Compliant: Yes |Ebm-Papst W2E143-AB09-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$141.6900 / $170.2900 | Buy Now |
DISTI #
381-1066-ND
|
DigiKey | FAN AXIAL 172X51MM 230VAC TERM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
259 In Stock |
|
$139.0194 / $163.8100 | Buy Now |
DISTI #
88K2026
|
Avnet Americas | AC Fan Ball Bearing 115V 26W/29W 50Hz/60Hz 2800RPM/3300RPM 247.2CFM/294.3CFM 54dB/58dB Flange Mount - Bulk (Alt: 88K2026) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 30 Partner Stock |
|
$141.6900 / $170.2900 | Buy Now |
DISTI #
W2E143-AB09-01
|
Avnet Americas | AC Fan Ball Bearing 115V 26W/29W 50Hz/60Hz 2800RPM/3300RPM 247.2CFM/294.3CFM 54dB/58dB Flange Mount - Bulk (Alt: W2E143-AB09-01) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$100.9920 / $164.1539 | Buy Now |
DISTI #
5912-W2E143-AB09-01
|
Mouser Electronics | AC Fans AC Axial Fan, 172x172x51mm, 230VAC, 294CFM, 3300RPM, Ball, 2x Lead Wires, IP20 RoHS: Compliant | 27 |
|
$122.6000 / $135.9100 | Buy Now |
DISTI #
70104782
|
RS | AC Fan, 230V, 172x55mm, Round, 294.2CFM, 29W, 58dBA, Terminals | ebm-papst W2E143-AB09-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 580 |
|
$97.1200 | Buy Now |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 230V 247.2CFM/294.3CFM 54dB/58dB RoHS: Compliant |
170 In Stock |
|
$90.9900 / $134.7000 | Buy Now |
DISTI #
69080391
|
Verical | AC Fan Axial Ball Bearing 230V 247.2CFM/294.3CFM 54dB/58dB 171.5 X 51mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2304 | Americas - 165 |
|
$171.9380 / $197.6000 | Buy Now |
DISTI #
66348157
|
Verical | AC Fan Axial Ball Bearing 230V 247.2CFM/294.3CFM 54dB/58dB 171.5 X 51mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2248 | Americas - 120 |
|
$93.1700 / $98.8200 | Buy Now |
DISTI #
33117801
|
Verical | AC Fan Axial Ball Bearing 230V 247.2CFM/294.3CFM 54dB/58dB 171.5 X 51mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$101.3002 / $117.2435 | Buy Now |
Part Details for W2E143-AB09-01
W2E143-AB09-01 CAD Models
W2E143-AB09-01 Part Data Attributes
|
W2E143-AB09-01
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
W2E143-AB09-01
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Airflow | 294.2 CFM | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | AXIAL | |
Diameter | 172 mm | |
Height | 51 mm | |
Noise | 58 dB | |
Operating Temperature-Max | 75 °C | |
Rated Power | 29 W | |
Rated Voltage | 230 V | |
Speed | 3300 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 997.9 g |