W2SD-172-B4B-3B4B1
Win Win Precision Industrial Co Ltd
Description: Card Edge Connector, 172 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle

Overview of W2SD-172-B4B-3B4B1 by Win Win Precision Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Space Technology Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for W2SD-172-B4B-3B4B1 by Win Win Precision Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W2SD-172-B4B-3B4B1 by Win Win Precision Industrial Co Ltd

W2SD-172-B4B-3B4B1
Win Win Precision Industrial Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
WIN WIN PRECISION INDUSTRIAL CO LTD
Reach Compliance Code
unknown
Additional Feature
4 CARD SLOTS, 3.3V
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Body Breadth
0.37 inch
Body Depth
0.61 inch
Body Length
4.325 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
AU ON NI
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLUE
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.039 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
5u inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
0.9906 mm
Termination Type
SOLDER
Total Number of Contacts
172
Want to compare parts?
  1. W2SD-172-B4B-3B4B1
    Win Win Precision Industrial Co Ltd
    Card Edge Connector, 172 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle
    VS

Alternate Parts for W2SD-172-B4B-3B4B1

This table gives cross-reference parts and alternative options found for W2SD-172-B4B-3B4B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W2SD-172-B4B-3B4B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W2SD-172-B4B-3B8B1 Card Edge Connector, 172 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Purple Insulator, Receptacle Win Win Precision Industrial Co Ltd W2SD-172-B4B-3B4B1 vs W2SD-172-B4B-3B8B1
W2SD-172-B4A-3N4P1 Card Edge Connector, 172 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle Win Win Precision Industrial Co Ltd W2SD-172-B4B-3B4B1 vs W2SD-172-B4A-3N4P1
W2SD-172-B4A-3P7P1 Card Edge Connector, 172 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Green Insulator, Receptacle Win Win Precision Industrial Co Ltd W2SD-172-B4B-3B4B1 vs W2SD-172-B4A-3P7P1
W2SD-172-B4A-2B2B1 Card Edge Connector, 172 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Brown Insulator, Receptacle Win Win Precision Industrial Co Ltd W2SD-172-B4B-3B4B1 vs W2SD-172-B4A-2B2B1
W2SD-172-B4A-3B4P1 Card Edge Connector, 172 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle Win Win Precision Industrial Co Ltd W2SD-172-B4B-3B4B1 vs W2SD-172-B4A-3B4P1
W2SD-172-B4B-3P2P1 Card Edge Connector, 172 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Brown Insulator, Receptacle Win Win Precision Industrial Co Ltd W2SD-172-B4B-3B4B1 vs W2SD-172-B4B-3P2P1
W2SD-172-B4B-3N8P1 Card Edge Connector, 172 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Purple Insulator, Receptacle Win Win Precision Industrial Co Ltd W2SD-172-B4B-3B4B1 vs W2SD-172-B4B-3N8P1
W2SD-172-B4A-3N2P1 Card Edge Connector, 172 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Brown Insulator, Receptacle Win Win Precision Industrial Co Ltd W2SD-172-B4B-3B4B1 vs W2SD-172-B4A-3N2P1
W2SD-172-B4A-3P4B1 Card Edge Connector, 172 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle Win Win Precision Industrial Co Ltd W2SD-172-B4B-3B4B1 vs W2SD-172-B4A-3P4B1
W2SD-172-B4A-2N2P1 Card Edge Connector, 172 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Brown Insulator, Receptacle Win Win Precision Industrial Co Ltd W2SD-172-B4B-3B4B1 vs W2SD-172-B4A-2N2P1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W2SD-172-B4B-3B4B1 by Win Win Precision Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W2SD-172-B4B-3B4B1 by Win Win Precision Industrial Co Ltd

Select Manufacturer
Which Manufacturer of W2SD-172-B4B-3B4B1 would you like to use for your alert(s)?
  • Please alert me when W2SD-172-B4B-3B4B1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W2SD-172-B4B-3B4B1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W2SD-172-B4B-3B4B1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W2SD-172-B4B-3B4B1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W2SD-172-B4B-3B4B1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W2SD-172-B4B-3B4B1 by Win Win Precision Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: