Part Details for W3092 by Pulse Electronics Corporation
Overview of W3092 by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3092
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-3656-1-ND
|
DigiKey | RF ANT 2.4GHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1066 In Stock |
|
$0.4887 / $1.2600 | Buy Now |
DISTI #
673-W3092
|
Mouser Electronics | Antennas Single Band Antenna WLAN 2.4GHz-2.483GHz RoHS: Compliant | 1546 |
|
$0.4740 / $1.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4610 | Buy Now |
|
Onlinecomponents.com | Embedded Antenna - General: WLAN (WiFi/BT/ Zigbee), Ceramic Chip RoHS: Compliant |
10000 In Stock |
|
$0.4951 / $0.6013 | Buy Now |
|
Onlinecomponents.com | Antenna Chip 0.89dBi Gain 2483MHz 2-Pin Chip T/R RoHS: Compliant | 0 |
|
$0.4390 / $0.5100 | Buy Now |
DISTI #
66309845
|
Verical | Antenna Chip 0.89dBi Gain 2483MHz 2-Pin Chip T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.4800 | Buy Now |
DISTI #
70326177
|
Verical | Antenna Chip 0.89dBi Gain 2483MHz 2-Pin Chip T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1831 | Americas - 5000 |
|
$0.6634 / $0.7817 | Buy Now |
DISTI #
44139664
|
Verical | Antenna Chip 0.89dBi Gain 2483MHz 2-Pin Chip T/R RoHS: Compliant Min Qty: 417 Package Multiple: 1 | Americas - 625 |
|
$0.1813 / $0.1881 | Buy Now |
DISTI #
W3092
|
TTI | Antennas Single Band Antenna WLAN 2.4GHz-2.483GHz RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.4730 / $0.4820 | Buy Now |
DISTI #
000000000005578389
|
Sager | Antennas Single Band Antenna WLAN 2.4GHz-2.483GHz | 0 |
|
Buy Now |
Part Details for W3092
W3092 CAD Models
W3092 Part Data Attributes
|
W3092
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
W3092
Pulse Electronics Corporation
ANTENNA 2.4GHZ SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Application | BLUETOOTH/ISM/WIRELESS/WLAN/ZIGBEE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 0.89 dB | |
Operating Frequency-Max | 2483 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
VSWR-Max | 3 |