There are no models available for this part yet.
Overview of W3136 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for W3136 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
553-W3136CT-ND
|
DigiKey | ANTENNA HELIX SMT 860-930MHZ Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
616 In Stock |
|
$0.9545 / $2.2500 | Buy Now | |
DISTI #
W3136
|
Avnet Americas | Antenna, Embedded, Molded Helical, 860-930MHz, SMT, ISM868, ISM915 - Boxed Product (Development Kits) (Alt: W3136) RoHS: Compliant Min Qty: 1600 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$0.9639 / $1.0962 | Buy Now | |
DISTI #
83AC7426
|
Avnet Americas | Antenna, Embedded, Molded Helical, 860-930MHz, SMT, ISM868, ISM915 - Product that comes on tape, but is not reeled (Alt: 83AC7426) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 0 |
|
RFQ | ||
DISTI #
673-W3136
|
Mouser Electronics | Antennas Ant Helix SMT 860-930MHz RoHS: Compliant | 1693 |
|
$0.9920 / $2.2500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 200 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.9220 | Buy Now | ||
Onlinecomponents.com | Embedded Antenna - General: ISM (915/ 868/ 433), Helical (Coil) RoHS: Compliant |
1600 In Stock |
|
$0.9750 / $1.4540 | Buy Now | ||
DISTI #
W3136
|
TTI | Antennas Ant Helix SMT 860-930MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 200 In Stock |
|
$0.9200 / $1.5000 | Buy Now | |
DISTI #
000000000005947432
|
Sager | Antennas Ant Helix SMT 860-930MHz Min Qty: 1600 | 0 |
|
$0.9947 | Buy Now | |
DISTI #
W3136
|
Avnet Abacus | Antenna, Embedded, Molded Helical, 860-930MHz, SMT, ISM868, ISM915 (Alt: W3136) RoHS: Compliant Min Qty: 1600 Package Multiple: 200 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Embedded Antenna - General: ISM (915/ 868/ 433), Helical (Coil) RoHS: Compliant |
1600 In Stock |
|
$0.9750 / $1.4540 | Buy Now |
CAD Models for W3136 by Pulse Electronics Corporation
Part Data Attributes for W3136 by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Date Of Intro
|
2019-11-07
|
RF/Microwave Device Type
|
HELIX ANTENNA
|